103030400

Seeed Studio
713-103030400
103030400

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 1.14inch LCD Display Module for Raspberry Pi Pico

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Raspberry Pi Hats / Add-on Boards
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
LCD Displays
LCD Display Module
SPI
Raspberry Pi
2.6 V to 5.5 V
- 30 C
+ 85 C
52 mm x 25 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471601050
ECCN:
EAR99

1.14" LCD Display Module

Seeed Studio 1.14" LCD Display Module is for the Raspberry Pi Pico and features 65K RGB Colors, 240×135 Pixels, and an SPI Interface. The 1.14" LCD Display Module has an embedded ST7789 driver, using an SPI Bus. It comes with a Raspberry Pi Pico C/C++ and MicroPython Demo.