103030399

Seeed Studio
713-103030399
103030399

Mfr.:

Description:
UPS - Uninterruptible Power Supplies UPS Module for Raspberry Pi Pico

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
60 mm
21 mm
Brand: Seeed Studio
Interface Type: I2C
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UPS Module for Raspberry Pi Pico

Seeed Studio UPS Module for Raspberry Pi Pico is a dedicated Uninterruptible Power Supply (UPS) module designed for the Raspberry Pi Pico. It incorporates a Li-ion battery switching charger with power path management. It also has a voltage/current monitoring chip and allows monitoring the battery operating status via an I2C bus.