103020213

Seeed Studio
713-103020213
103020213

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,85 € 8,85 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Tools
nRF52840
2.4 GHz
800 mV to 4 V
Bluetooth
Antenna Connector Type: PCB
Brand: Seeed Studio
Dimensions: 58 mm x 54 mm x 17 mm
For Use With: nRF52832-MDK, nRF52840-MDK
Interface Type: Audio, Camera, Ethernet, HDMI, I2C, PCIe, SD, SPI
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 45,467 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF52840-MDK Base Dock

Seeed Studio nRF52840-MDK Base Dock allows rapid building of Internet of Things (IoT) application platforms and works as an ideal add-on with nRF52840 Micro Development Kit (MDK). This Seeed Studio base dock is Grove compatible and facilitates easy and quick connection with sensors through four Grove connectors. The nRF52840-MDK base dock offers an AA battery power supply with an integrated step-up converter and features an NFC tag-A PCB antenna. This base dock offers battery-level sensing, over-current protection, low power consumption, and a power button with a latching circuit.