102991896

Seeed Studio
713-102991896
102991896

Mfr.:

Description:
Cameras & Camera Modules reCamera 2002w 8GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,91 € 42,91 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Cameras & Camera Modules
RoHS:  
Cameras
Brand: Seeed Studio
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

reCamera 2002/2002w AI Cameras

Seeed Studio reCamera 2002/2002w AI Cameras pairs the AI-enhanced reCameras with a 2-axis gimbal. This creates a customized and stable platform for precise camera control and intelligent angle adjustments. These cameras feature dual brushless motors, achieving complete 360° yaw and 180° pitch viewing coverage. The 2002 is a camera without wireless features, whereas the 2002w is a wireless camera with WIFI2.4G/5G and BT4.2/5.0. These cameras are offered in 40mm x 40mm x 36.5mm dimensions. The reCamera 2002/2002W AI cameras are ideal for the reCamera gimbal, reCamera robot Arm®, gesture control, target tracking, and custom workflow.