102991734

Seeed Studio
713-102991734
102991734

Mfr.:

Description:
PLC Controllers The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
420,19 € 420,19 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Industrial Edge Controller
12 Input
12 Output
Chassis Mount
36 V
10.8 V
Digital
- 20 C
+ 60 C
Analogue / Digital: Digital
Brand: Seeed Studio
Product Type: PLC Controllers
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EdgeLogix-RPI-1000-CM41xx032 Edge Controller

Seeed Studio EdgeLogix-RPI-1000-CM41xx032 Edge Controller offers intensive IO ports mounted, modular design and extensive industrial bus protocols. The Seeed Studio controller has support for high-speed local buses and wireless capabilities equipped with cloud services support. The devices have increased the ability to manage complex systems and sophisticated machines.