102991334

Seeed Studio
713-102991334
102991334

Mfr.:

Description:
Multiprotocol Modules The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
USB
3.6 V
3.6 V
u.FL
92 mm x 32 mm x 25 mm
Bluetooth 5.0
802.11 b/g/n
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

IoT Button for AWS

Seeed Studio IoT Button for AWS is Wi-Fi®-based, programmable, and easy to configure. The IoT Button can capture quick customer feedback without burdening customers with time-consuming questionnaires. It is designed to easily integrate with existing business workflows and systems using the AWS IoT 1-Click service.