102110782

Seeed Studio
713-102110782
102110782

Mfr.:

Description:
System-On-Modules - SOM NVIDIA Jetson Orin NX Module 16GB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SO-DIMM
NVIDIA
Jetson Orin NX
610 MHz, 765 MHz, 2 GHz
16 GB
16 GB
4.75 V to 20 V
Audio, CAN, DMIC, DP, eDP, Ethernet, GPIO, HDMI, I2C, I2S, PCUe, SDIO, SPI, UART, USB 2.0, USB 3.2, Video
- 25 C
+ 105 C
69.6 mm x 45 mm
Brand: Seeed Studio
Cache Memory: 4 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: System-On-Modules - SOM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C