102110767

Seeed Studio
713-102110767
102110767

Mfr.:

Description:
Single Board Computers ODYSSEY - X86J4125800 v2 - with Linux and RP2040 Core

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Intel, Raspberry Pi
Celeron J4125, RP2040
ARM Cortex M0+, Celeron J4125
2 GHz to 2.7 GHz
8 GB
15 V
Audio, Ethernet, HDMI, M.2, PCIe, SATA, SD Card, USB 2.0, USB 3.1, USB Type-C
0 C
+ 75 C
110 mm x 110 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Cores: 4 Core
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99