102110548

Seeed Studio
713-102110548
102110548

Mfr.:

Description:
Single Board Computers The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
Celeron J4125
Celeron J4125
2 GHz
Brand: Seeed Studio
Number of Cores: 4 Core
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Processor Series: Intel Celeron J4125
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8471500150
ECCN:
5A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ODYSSEY- X86J41058x Win10 Mini PCs

Seeed Studio ODYSSEY- X86J41058x Win10 Mini PCs allow building edge computing applications with powerful CPU and rich communication interfaces. These Win10 mini PCs are based on Intel® Celeron® J4125, a Quad-Core 1.5GHz CPU that bursts up to 2.5GHz. The X86J41058x Win10 Mini PCs feature 8GB LPDDR4 RAM, 64GB eMMC storage(optional), onboard Wi-Fi/BLE, dual gigabyte ethernet ports, USB ports, HDMI, SATA connectors, and PCIe. The ODYSSEY- X86J41058x Win10 mini PCs support Windows 10 and Linux OS and are compatible with the grove ecosystem. These PCs feature onboard ATSAMD21 Core, an Arm Cortex-M0+ MCU that allows you to program Arduino on the x86 platform. Typical applications include Network-Attached Storage (NAS), edge computing, router, robotic, industrial applications, media center, IT industry, educational fields, thin client, server cluster, and IoT gateways.