102110409

Seeed Studio
713-102110409
102110409

Mfr.:

Description:
System-On-Modules - SOM NVIDIA Jetson Xavier NX Module - 8GB Memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Seeed Studio 110061381
Seeed Studio
Industrial Box PCs reComputer J2021-Edge AI Device with Jetson Xavier NX 8GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
NVIDIA
SO-DIMM
NVIDIA
Jetson Xavier NX
1.9 GHz
4 GB
CAN, GPIO, I2C, I2S, SDIO, SPI, UART
70 mm x 45 mm
Brand: Seeed Studio
Cache Memory: 4 MB, 6 MB
Memory Size: 8 GB, 16 GB
Memory Type: LPDDR4x
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Power Consumption: 15 W
Processor Series: NVIDIA Jetson Xavier NX
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.