102110402

Seeed Studio
713-102110402
102110402

Mfr.:

Description:
Single Board Computers The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
NVIDIA
Jetson TX2
ARM Cortex A57
8 GB
GPIO, HDMI, I2C, I2S, PCIe, SPI, UART, USB
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Cores: 6 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Power Consumption: 7.5 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C