102010637

Seeed Studio
713-102010637
102010637

Mfr.:

Description:
Development Boards & Kits - ARM Seeed Studio XIAO RP2350 (Pre-Soldered)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 176

Stock:
176
Can Dispatch Immediately
On Order:
31
1
Pending
30
Expected 6/12/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
RoHS:  
XIAO
Development Boards
Dual Cortex-M33
RP2350
Brand: Seeed Studio
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 21 mm x 17.8 mm
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C