102010631

Seeed Studio
713-102010631
102010631

Mfr.:

Description:
Multiprotocol Development Tools Seeed Studio XIAO nRF52840 (Pre-Soldered)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 102

Stock:
102
Can Dispatch Immediately
On Order:
103
Expected 6/9/2026
64
Expected 6/12/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,18 € 10,18 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
nRF52840
3.3 V
SPI, UART
Bluetooth
Brand: Seeed Studio
Dimensions: 21 mm x 17.5 mm
For Use With: SoC
Product Type: Multiprotocol Development Tools
Series: XIAO
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.