102010428

Seeed Studio
713-102010428
102010428

Mfr.:

Description:
Development Boards & Kits - ARM Seeed Studio XIAO RP2040

In Stock: 934

Stock:
934 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
Brand: Seeed Studio
Dimensions: 20 mm x 17.5 mm x 3.5 mm
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.