102010021

Seeed Studio
713-102010021
102010021

Mfr.:

Description:
Development Boards & Kits - AVR Seeeduino Cloud

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Grove
Development Boards
AVR
ATmega32U4, Dragino WIFI loT module HE
Brand: Seeed Studio
Data Bus Width: 8 bit
Dimensions: 75.1 mm x 53.39 mm x 11.5 mm
Interface Type: GPIO, RJ45, UART, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Unit Weight: 67,066 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
USHTS:
8517620090
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.