101991023

Seeed Studio
713-101991023
101991023

Mfr.:

Description:
Multiple Function Sensor Modules SenseCAP S800 8-in-1 Compact Weather Station
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
687,14 € 687,14 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
RoHS:  
Brand: Seeed Studio
Product Type: Multiple Function Sensor Modules
Series: SenseCAP
Subcategory: Sensor Modules
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
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SenseCAP All-in-One Weather Sensors/Stations

Seeed Studio SenseCAP All-in-One Weather Sensors/Stations integrate multiple sensors into a compact device that can monitor up to ten parameters and support Modbus-RTU (RS485) and SDI-12 protocols. The ten measurable parameters include air temperature, air humidity, atmospheric pressure, light intensity, wind speed, wind direction, precipitation, PM 2.5, PM 10, noise, and CO2. Ultrasonic sensors measure wind speed and direction to achieve high-precision data collection. The Seeed Studio SenseCAP All-in-One Weather Sensors/Stations work stably in harsh outdoor environments from -40°C to +85°C.