101991021

Seeed Studio
713-101991021
101991021

Mfr.:

Description:
Multiple Function Sensor Modules SenseCAP S500 V2 5-in-1 Compact Weather Station

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
515,14 € 515,14 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensors
SenseCAP ONE S700 5 in 1 Compact Weather Sensor
RS-485
24 V
+ 85 C
Application: Air Temperature, Humidity, Barometric Pressure, Wind Speed
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Modules
Series: SenseCAP
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015800090
USHTS:
9015808080
JPHTS:
901580000
BRHTS:
90158090
ECCN:
EAR99

SenseCAP All-in-One Weather Sensors/Stations

Seeed Studio SenseCAP All-in-One Weather Sensors/Stations integrate multiple sensors into a compact device that can monitor up to ten parameters and support Modbus-RTU (RS485) and SDI-12 protocols. The ten measurable parameters include air temperature, air humidity, atmospheric pressure, light intensity, wind speed, wind direction, precipitation, PM 2.5, PM 10, noise, and CO2. Ultrasonic sensors measure wind speed and direction to achieve high-precision data collection. The Seeed Studio SenseCAP All-in-One Weather Sensors/Stations work stably in harsh outdoor environments from -40°C to +85°C.