101990798

Seeed Studio
713-101990798
101990798

Mfr.:

Description:
Air Quality Sensors The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Air Quality Sensors
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Gas, Humidity, Temperature Sensor
Air Quality
- 40 C
+ 60 C
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 120 mA
Operating Supply Voltage: 3.6 V
Product Type: Air Quality Sensors
Sensitivity: - 136.5 dBm
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SenseCAP Wireless VWC Temperature & EC Sensors

Seeed Studio SenseCAP Wireless VWC Temperature and EC Sensors measure the volumetric water content (VWC), soil temperature, and electrical conductivity (EC). The VWC is used to determine the amount of water stored in the soil. Electrical conductivity can be used to determine the level of salts in soil (salinity).