101990670

Seeed Studio
713-101990670
101990670

Mfr.:

Description:
Multiple Function Sensor Modules The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Sensors
NDIR CO2 Concentration Sensor
RS-485
5 V to 16 V
+ 50 C
Application: Greenhouses, Cities, Poultry Farms, Transportation Stations
Brand: Seeed Studio
Minimum Operating Temperature: - 10 C
Mounting Style: Screw
Operating Supply Current: 57 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SenseCAP SOLO CO2 5000 (A2) - NDIR CO2 Sensor

Seeed Studio SenseCAP SOLO CO2 5000 (A2) - NDIR CO2 Sensor is a digital NDIR CO2 concentration sensor that supports Modbus RS485 and SDI-12 communication protocols. This sensor features high performance and displays high accuracy, fast response, and superior stability. The NDIR CO2 is based on NonDispersive Infrared (NDIR) which can continuously collect and calculate the CO2 concentration in the air per unit volume and output in the form of a universal interface. The NDIR CO2 sensor is compact in size and can be easily integrated into various application scenarios.