101990565

Seeed Studio
713-101990565
101990565

Mfr.:

Description:
Multiple Function Sensor Modules The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Sensors
Soil Moisture and Temperature Sensor
Brand: Seeed Studio
Description/Function: Soil Moisture and Temperature Sensor
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 684 g
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
9025801000
ECCN:
5A991.e
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SenseCAP LoRa Soil Moisture & Temperature Sensor

Seeed Studio SenseCAP LoRa Soil Moisture and Temperature Sensor is designed to interface with the SenseCAP LoRaWAN® Sensor Network. SenseCAP Sensors support the LoRaWAN protocol Class A, with a communication range of up to 10km, depending on the environment. These devices feature a tough, IP66-rated enclosure, suitable for outdoor conditions, and include a high-capacity battery that lasts up to 3 years (uploading data once per hour).