101110082

Seeed Studio
713-101110082
101110082

Mfr.:

Description:
Distance Sensors - Industrial RPLiDAR S2E 360 Degree Laser Range Scanner - 30M Range, 2D point cloud map, 80000 lux light resistance, IP65, high safety for human eye

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
403,34 € 20.167,00 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Distance Sensors - Industrial
Laser Range Scanner
30 m
13 mm
12 VDC
12 VDC
Ethernet
200 mA
IP65
Panel Mount
- 10 C
+ 50 C
Beam Angle: 0.12 deg
Brand: Seeed Studio
Dimensions: 77 mm x 77 mm x 38.5 mm
Operating Supply Voltage: 12 V
Product Type: Distance Sensor Modules - Finished Units
Subcategory: Distance Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.