101090022

Seeed Studio
713-101090022
101090022

Mfr.:

Description:
Distance Sensors - Industrial TFmini-i LiDAR Module - Single Point Ranging LiDAR (CAN Interface)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,83 € 1.236,60 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Distance Sensors - Industrial
12 m
30 VDC
7 VDC
100 mA
Cable
- 20 C
+ 60 C
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 41 mm
Length: 50 mm
Operating Supply Voltage: 7 V to 30 V
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 34 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
ECCN:
EAR99

TFmini-i LiDAR Distance Sensor

Seeed Studio TFmini-i LiDAR Distance Sensor is a single point LiDAR based on Pulse Time of Flight (PTOF). The TFmini-i adopts an incoherent energy receiving mode, and the detection is mainly based on Pulse counting. TFmini-i emits a narrow pulse laser that is collimated by the transmitting lens to form a collimated light. It then enters the receiving system after being reflected by the measured target and is focused on the APD detector by the receiving lens. The time between the transmitted signal and the received signal is calculated through circuit amplification and filtering. The distance between TFmini-i and the measured target is calculated through the speed of light.