101021133

Seeed Studio
713-101021133
101021133

Mfr.:

Description:
Ambient Light Sensors Grove - Color Sensor V3.0 - I2C interface - VEML6040 based

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Color Sensors
3.3 V, 5 V
- 40 C
+ 85 C
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ambient Light Sensors
Subcategory: Optical Detectors & Sensors
Type: Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99

FEATURED PRODUCTS
SEEED STUDIO