101020077

Seeed Studio
713-101020077
101020077

Mfr.:

Description:
Temperature Sensor Development Tools Grove - Digital Infrared Temperature Sensor

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,36 € 1.168,00 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Temperature Sensor Development Tools
RoHS:  
MLX90615
Brand: Seeed Studio
Product Type: Temperature Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9025801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.