101020063

Seeed Studio
713-101020063
101020063

Mfr.:

Description:
Audio IC Development Tools Grove - Loudness Sensor

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
25
Pending
20
Expected 4/13/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Loudness Sensor
LM2904
5 V
Bulk
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio IC Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: SEN02281P
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.