101020001

Seeed Studio
713-101020001
101020001

Mfr.:

Description:
Multiple Function Sensor Development Tools Grove - HCHO Sensor

This product may require additional documentation to export from the United States.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,96 € 11,96 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
HCHO Sensor
WSP2110
5 V
Bulk
Brand: Seeed Studio
Product Type: Multiple Function Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: SEN01500P
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9027900000
USHTS:
9027102000
ECCN:
2B351
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.