UFM-02-15NP4

ScioSense
135-UFM-02-15NP4
UFM-02-15NP4

Mfr.:

Description:
Flow Sensors – Industrial

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,19 € 4.607,10 €
270 Quote

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Flow Sensors – Industrial
Ultrasonic Flow Sensing Module
Liquid
8000 l/h
40 l/h
Threaded Connection - NPS
1.5 in
3.6 V
6 V
5 %, 10 %
UFM-02
Brand: ScioSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 90
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SCIOSENSE