PCAP04-AQFM-24

985-PCAP04-AQFM-24
PCAP04-AQFM-24

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 6-ch capacitance-to-digital converter QFN24

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ScioSense PCAP04-AQFM-24 -V2
ScioSense
Data Acquisition ADCs/DACs - Specialised PCAP04-AQFM-24 QFN24 LF T&RDP

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Data Acquisition ADCs/DACs - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCAP04
SMD/SMT
QFN-24
Converters
Capacitance to Digital
20 bit
6 Channel
2.1 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: ScioSense
Interface Type: I2C, SPI
Maximum Clock Frequency: 20 MHz
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 1.44 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 50 kS/s
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Part # Aliases: 502040014
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.