GP22-EVA MODULE

ScioSense
985-GP22-EVAMODULE
GP22-EVA MODULE

Mfr.:

Description:
Data Conversion IC Development Tools TDC-GP22 Evaluation board

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,30 € 68,30 €

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Evaluation Modules
Time to Digital
TDC-GP22
2.5 V to 3.6 V
Bulk
Brand: ScioSense
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: GP22
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 220250002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.