APC1001J

ScioSense
135-APC1001J
APC1001J

Mfr.:

Description:
Air Quality Sensors Air quality combo sensor with I2C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 362 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,31 € 19,31 €
17,64 € 88,20 €
17,02 € 170,20 €
16,28 € 407,00 €
15,75 € 787,50 €
14,85 € 1.485,00 €
14,84 € 2.968,00 €
14,05 € 8.430,00 €

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Air Quality Sensors
RoHS:  
Gas, Humidity, Temperature Sensor
Carbon Dioxide (CO2)
+ 5 C
+ 50 C
APC1
Brand: ScioSense
Mounting Style: Chassis
Operating Supply Voltage: 5 V
Output Voltage: 3.3 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Part # Aliases: 503700202
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Overview

Compliance Codes
CAHTS:
9027890010
USHTS:
9027894530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Air Quality Module APC1 Air Purification Combo ONE

ScioSense Air Quality Module APC1 Air Purification Combo ONE is a compact, box-shaped, all-in-one environmental sensor solution to precisely measure particulate matter and aerosols, volatile organic compounds, temperature, and humidity. Air Quality Module APC1 Air Purification Combo ONE leverages ScioSense sensor technology to provide an accurate, fully calibrated, maintenance-free solution to air quality monitoring. For maximum flexibility, APC1 provides up to 20 environmental signal parameters through UART and I2C interfaces. This solution also features temperature-compensation algorithms to simplify integration on the system level, accelerating development and boosting cost-effectiveness.