TS-701-HT-5

Schurter
693-TS-701-HT-5
TS-701-HT-5

Mfr.:

Description:
Circuit Breakers 5A Thermal Reset 1-pole threaded neck

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
5,13 € 25,65 €
5,01 € 50,10 €
3,84 € 192,00 €
3,24 € 324,00 €
3,19 € 638,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
RoHS:  
TS-LINE
Circuit Breakers
Thermal
5 A
250 VAC
50 VDC
1 Pole
Reset Button
- 10 C
+ 60 C
Non-Illuminated
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 31 mm
Length: 35.5 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Width: 14.6 mm
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99