TMF-12-221-1A

Schurter
693-TMF-12-221-1A
TMF-12-221-1A

Mfr.:

Description:
Circuit Breakers 1A BREAKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,77 € 45,77 €
37,97 € 189,85 €
35,03 € 350,30 €
30,13 € 1.506,50 €
28,25 € 2.825,00 €
26,38 € 6.595,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
TM12
Thermal
1 A
240 VAC
28 VDC
1 Pole
Pushbutton
- 5 C
+ 60 C
Non-Illuminated
Brand: Schurter
Mounting Style: Panel Mount
Product Type: Thermomagnetic Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535210000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.