KMF1.1263.11

Schurter
693-KMF1.1263.11
KMF1.1263.11

Mfr.:

Description:
AC Power Entry Modules KMF PWR ENTRY MODUL W. FILTER 6A M5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,48 € 1.019,20 €
25,22 € 1.513,20 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Inlets
Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Quick Connect
KMF
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 20
Subcategory: Power Entry
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8548000000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KMF Compact Power Entry Modules

Schurter KMF Compact Power Entry Modules offer innovative EMC-shielding with flexible steel segments to ensure a solid connection. These compact, panel-mounted, snap-in modules feature 4.8mm x 0.8mm quick-connect terminals and come in Protection Class I and II versions. KMF Compact Power Entry Modules are suitable for use in medical equipment according to IEC/UL 60601-1.