KMF1.1193.11

Schurter
693-KMF1.1193.11
KMF1.1193.11

Mfr.:

Description:
AC Power Entry Modules 10A 2-P SW 2-P FUSE 10A/250VAC No/Drawer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,50 € 30,50 €
27,51 € 275,10 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Inlets
Switched
Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
KMF
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Depth: 40.35 mm
Flammability Rating: UL 94 V-0
Height: 25.7 mm
Housing Material: Thermoplastic (TP)
Length: 50 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 20
Subcategory: Power Entry
Width: 30.5 mm
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KMF Compact Power Entry Modules

Schurter KMF Compact Power Entry Modules offer innovative EMC-shielding with flexible steel segments to ensure a solid connection. These compact, panel-mounted, snap-in modules feature 4.8mm x 0.8mm quick-connect terminals and come in Protection Class I and II versions. KMF Compact Power Entry Modules are suitable for use in medical equipment according to IEC/UL 60601-1.