FMBC-R91Q-3012

Schurter
693-FMBC-R91Q-3012
FMBC-R91Q-3012

Mfr.:

Description:
Power Line Filters FMBC LL 30A 520VAC IndVer 3Ph-2Stg Fltr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
282,85 € 282,85 €
278,58 € 3.342,96 €
278,55 € 7.799,40 €
52 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3-Phase Two-Stage Filter
520 VAC
30 A
Chassis Mount
Screw
Bulk
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL; VDE; IEC/EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 4
Subcategory: Power Condition
Unit Weight: 1,71 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99