DKFP-B21B-D527

Schurter
693-DKFP-B21B-D527
DKFP-B21B-D527

Mfr.:

Description:
Common Mode Chokes / Filters DKFP COMP.CHOKE THT P V 0.5A 2X27mH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
41 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
2,71 € 27,10 €
2,48 € 62,00 €
1,88 € 225,60 €
1,73 € 415,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Common Mode Chokes / Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
DKFP
PCB Mount
Through Hole
1 Channel
27 mH
500 mA
841 mOhms
200 kHz
- 40 C
+ 125 C
19 mm
13 mm
21 mm
Current Compensated Noise Suppresion Chokes
Current Compensated Choke
Brand: Schurter
Lead Diameter: 0.8 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 120
Subcategory: Inductors, Chokes & Coils
Test Frequency: 50 Hz
Unit Weight: 7,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.