DFSG-33-0002

Schurter
693-DFSG-33-0002
DFSG-33-0002

Mfr.:

Description:
RF inductors - Leaded SATURATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 519

Stock:
519 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,19 € 11,19 €
9,97 € 99,70 €
8,73 € 261,90 €
8,40 € 1.008,00 €
8,34 € 2.251,80 €
7,93 € 8.088,60 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: RF inductors - Leaded
RoHS:  
Saturation Choke
Radial
Shielded
15 %
10 A
30 mOhms
- 25 C
+ 100 C
30 MHz
Standard
PCB Mount
33 mm
33 mm
25.5 mm
Iron
DFSG
Application: RF
Brand: Schurter
Country of Assembly: LK
Country of Diffusion: Not Available
Country of Origin: LK
Lead Spacing: 20 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 30
Subcategory: Inductors, Chokes & Coils
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
85366999
BRHTS:
85045000
ECCN:
EAR99