DC12.2132.001

Schurter
693-DC12.2132.001
DC12.2132.001

Mfr.:

Description:
AC Power Entry Modules DC12 PWR ENTRY MODUL 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,60 € 30,60 €
26,01 € 260,10 €
23,82 € 476,40 €
23,20 € 1.160,00 €
23,11 € 2.311,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Inlets
Switched
Filtered
No
Panel Mount
DC12
Brand: Schurter
Product Type: AC Power Entry Modules
Factory Pack Quantity: 10
Subcategory: Power Entry
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DC12 Power Entry Modules

Schurter DC12 Power Entry Modules are offered with three functions: Appliance Inlet Protection Class I or II, Line Switch 1- or 2-pole, and Line Filter in standard and medical versions. DC12 Power Entry Modules feature 6.3mm x 0.8mm quick-connect terminals with a compact design and optimal shielding. The Schurter power entry module series is available in screw-on front or rear side versions or a snap-in front-side version. D12 modules are ideal for applications with high transient loads. DC12 is suitable for use in standard equipment according to IEC/UL 60950 and in medical equipment according to IEC/UL 60601-1.