9841.9300

Schurter
693-9841.9300
9841.9300

Mfr.:

Description:
Standoffs & Spacers TRANSIPILLAR TPI /9.5/19.0/M4/I-I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,03 € 10,30 €
0,759 € 75,90 €
0,697 € 348,50 €
0,67 € 670,00 €
0,657 € 1.642,50 €
0,646 € 3.230,00 €
0,636 € 6.360,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Round
M4
19 mm
Nylon
9.5 mm
Zinc
Female / Female
Brand: Schurter
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Part # Aliases: 9841.93
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99