9655.1200

Schurter
693-9655.1200
9655.1200

Mfr.:

Description:
Standoffs & Spacers TRANSIPILLAR HTPI/ 13.0/51.0/M5/S-I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,13 € 11,30 €
0,98 € 98,00 €
0,946 € 473,00 €
0,903 € 903,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M5
51 mm
Nylon
13 mm
Zinc
Male / Female
Bulk
Brand: Schurter
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Part # Aliases: 9655.12
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99