9632.5200

Schurter
693-9632.5200
9632.5200

Mfr.:

Description:
Standoffs & Spacers TRANSIPILLAR HTPI/ 7.0/25.0/M3/S-I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.147

Stock:
1.147 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,814 € 8,14 €
0,644 € 64,40 €
0,641 € 320,50 €
0,637 € 3.185,00 €
0,601 € 6.010,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M3
25 mm
Nylon
7 mm
Zinc
Male / Female
Bulk
Brand: Schurter
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Part # Aliases: 9632.52
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
7415390000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

Hexagonal & Round Transipillars / Spacers

Schurter Hexagonal & Round Transipillars / Spacers are designed with a versatile and rugged insulation mounting system with 66 studs and inserts. These transipillars feature hexagonal or cylindrical body, metric threads and lengths, and -20°C to +80°C allowable operational temperature. Schurter hexagonal and round transipillars are available in stud/stud, stud/insert, or insert/insert configurations and in metric sizes of threads and lengths. The various combinations of studs and inserts are molded in nylon material 66, which provides excellent insulating properties and has a flammability rating of UL 94-V2. These transipillars are ideal for multi-stage PCB separation, chassis mounting of drives, motors, and any general electromechanical application.