8040.2002.01

Schurter
693-8040.2002.01
8040.2002.01

Mfr.:

Description:
Fuse Clips CFO Fuse Clip 10.3x38 nickel plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,39 € 126,39 €
119,75 € 598,75 €
113,09 € 1.130,90 €
94,15 € 4.707,50 €
94,14 € 9.414,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Clips
RoHS:  
Heavy Duty Fuse Clip
PCB Mount
15 A
Nickel
Body Material: Brass
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 17.8 mm
Length: 12.4 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Screw
Voltage Rating: 600 VAC, 1 kVDC
Width: 11.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99

CFO Heavy Duty Fuse Clips

Schurter CFO Heavy Duty Fuse Clips are designed to accept fuses measuring 10.3mm in diameter with voltage up to 1000VDC/600VAC and current up to 15A (UL). These low-profile clips can be mounted with M3 screws, rivets, or terminals. Typical applications for Schurter CFO Heavy Duty Fuse Clips include photovoltaic, industrial equipment, entertainment equipment, and power distribution.