8020.5026

Schurter
693-8020.5026
8020.5026

Mfr.:

Description:
Cartridge Fuses SHT 6.3X32 FUSE 32A 400 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 598

Stock:
598 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,26 € 12,60 €
1,08 € 54,00 €
1,01 € 101,00 €
0,972 € 243,00 €
0,903 € 451,50 €
0,828 € 828,00 €
0,818 € 2.045,00 €
0,80 € 4.000,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Cartridge Fuses
RoHS:  
SHT 6.3x32
Ceramic Fuses
32 A
Time Delay / Slow Blow
6.3 mm x 32 mm
400 VAC
63 VDC
Holder / Clip
Clip
- 40 C
+ 85 C
Body Style: Cylindrical
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.3 mm
Indicator Style: Without Indicator
Length: 32 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 2,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

SHT 6.3mm x 32mm Compact High-Performance Fuses

Schurter SHT 6.3mm x 32mm Compact High-Performance Fuses feature high rated voltages up to 500VAC / 400VDC, high breaking capacity up to 3500A, and 0.5A to 32A rated current range. These cartridge or axial lead fuses have Time-Lag T characteristics and are suitable for pulse-shaped continuous currents. Typical applications for Schurter SHT fuses include 3-phase, DC, photovoltaic, frequency converters, power electronics, and commercial cooking appliances.