6051.2131

Schurter
693-6051.2131
6051.2131

Mfr.:

Description:
AC Power Leads IEC C19, V-Lock SJT 3x14 AWG, UL817

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,48 € 22,48 €
18,96 € 189,60 €
17,31 € 519,30 €
16,83 € 1.009,80 €
16,49 € 1.978,80 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Leads
RoHS:  
REACH - SVHC:
North America
AC Power Cord
IEC-320-C19
NEMA 5-15P
3 m
15 A
125 VAC
White
Brand: Schurter
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: AC Power Cords
Series: 6051.2131
Factory Pack Quantity: 30
Subcategory: Power Cords
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99

V-Lock AC Power Cords

Schurter V-Lock AC Power Cords are part of the V-Lock cord-retaining system, providing an attractive alternative to brackets or other less-than-ideal cord-retaining systems. The V-Lock cords feature a catch mechanism that forms a secure latch when inserted into an inlet or outlet, preventing unintentional disconnection. The Schurter V-Lock AC Power Cords have a bright yellow exterior for easy recognition and distinguishes this system from conventional power cords. Various V-Lock cords are compatible with 10A and 16A IEC connectors and power entry modules. The power cords are ideal for IP40- and IP54-rated applications, including medical devices, power distribution, commercial food appliances, manufacturing equipment, robotics, and A/V equipment.