5707.0405.312.01

Schurter
693-5707.0405.312.01
5707.0405.312.01

Mfr.:

Description:
AC Power Entry Modules 5707 APPLIANCE INLET FILTER 4A M80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,43 € 688,60 €
34,00 € 1.700,00 €
33,55 € 3.355,00 €
33,13 € 6.626,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Inlets
4 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14 / C-18
Medical
5707
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Depth: 59.6 mm
Flammability Rating: UL 94 V-0
Housing Material: Metallic
Length: 42 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 10
Subcategory: Power Entry
Width: 51 mm
Unit Weight: 95,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5707 Front Side Mount Power Entry Modules

Schurter 5707 Front Side Mount Power Entry Modules are panel mounted modules that screw-on from the front or rear side and include sealing screws. Schurter 5707 features appliance inlet protection class I or II, line filter in standard and medical versions, a fuse holder for fuse-links 5 x 20mm, and IP65 protection.