5008.1111

Schurter
693-5008.1111
5008.1111

Mfr.:

Description:
AC Power Entry Modules 1A M5 INLET FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 9,12 €
7,39 € 73,90 €
7,03 € 140,60 €
6,83 € 409,80 €
6,59 € 659,00 €
6,16 € 1.601,60 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Inlets
Not Switched
Filtered
No
1 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-8
Medical
5008
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 20
Subcategory: Power Entry
Unit Weight: 17,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536699000
MXHTS:
85332101
BRHTS:
85366990
ECCN:
EAR99

5008 AC Power Entry Modules with Line Filter

Schurter 5008 Series Power Entry Modules combine an IEC C8 appliance inlet and line filter for use in Class II information technology, medical, and entertainment applications. Rated up to 6A at 250VAC in an extremely compact package, this series is ideally suited for downsizing appliances. The integrated EMI Filter ensures optimal electromagnetic performance while providing space savings and cost-efficient assembly, and the plastic filter housing has no potting insulation, making the 5008 lightweight and environmentally friendly. Mounting options include screw-on or snap-on types for maximum ease of installation.