4435.0185

Schurter
693-4435.0185
4435.0185

Mfr.:

Description:
Circuit Breakers CBE TA35-CBTBF200C0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,96 € 21,96 €
17,85 € 89,25 €
13,91 € 139,10 €
12,55 € 627,50 €
11,87 € 1.187,00 €
11,70 € 2.925,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
REACH - SVHC:
TA35
Circuit Breaker
Thermal
20 A
277 VAC
60 VDC
2 Pole
Rocker
- 30 C
+ 60 C
Non-Illuminated
Brand: Schurter
Country of Assembly: CZ
Country of Diffusion: Not Available
Country of Origin: CZ
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Unit Weight: 31,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99