4435.0090

Schurter
693-4435.0090
4435.0090

Mfr.:

Description:
Circuit Breakers CBE TA35-CBDWM080C0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,30 € 25,30 €
20,99 € 104,95 €
13,98 € 139,80 €
13,16 € 1.316,00 €
12,76 € 3.190,00 €
12,73 € 6.365,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
REACH - SVHC:
TA35
Thermal
8 A
2 Pole
Rocker
Bulk
Brand: Schurter
Length: 36 mm
Mounting Style: Snap In
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 240 VAC, 60 VDC
Width: 14.5 mm
Part # Aliases: TA35-CBDWM080C0
Unit Weight: 31,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.