4404.0002

Schurter
693-T9-611P-6
4404.0002

Mfr.:

Description:
Circuit Breakers 6A 240V AC / 48V DC SNAP-IN MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
3,30 € 16,50 €
2,77 € 27,70 €
2,34 € 117,00 €
2,18 € 218,00 €
1,97 € 591,00 €
1,90 € 950,00 €
1,83 € 1.830,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
RoHS:  
T9-611
Thermal Circuit Breaker
Thermal
6 A
240 VAC
48 VDC
1 Pole
Push to Reset
- 5 C
+ 60 C
Non-Illuminated
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Length: 34 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: T9-611P-6
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99