4301.0522

Schurter
693-4301.0522
4301.0522

Mfr.:

Description:
AC Power Entry Modules SNAP-IN 1-POLE 10A W/OUT Fuse Drawer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,92 € 4,92 €
4,18 € 41,80 €
3,92 € 98,00 €
3,67 € 183,50 €
3,52 € 352,00 €
3,18 € 795,00 €
3,13 € 1.565,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
Yes
10 A
250 VAC
Panel Mount
Screw
IEC-320 C-14
KEA
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 50
Subcategory: Power Entry
Unit Weight: 16,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SCHURTER POWER ENTRY MODULES KEA SERIES

693-4301.0521
693-4301.0501
693-4301.0522
693-4301.0502

Please note: When ordering this part, the fuse drawers,
casings, and 5x20mm fuses must be ordered separately. The
corresponding part numbers for the fuse drawers, cases, and
carriers are:

693-4301.1411
693-4301.1407
693-4301.1405
693-4301.1409
693-4301.1403
693-4301.1415
693-4301.1401
693-4301.1413
693-4301.1224.XX
693-4301.2824.03
693-4301.1214.XX
693-4301.2814.XX
693-4301.1024.XX
693-4301.3537.XX
693-4301.1014.XX
693-4301.3536.06

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0208-22

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KFA Compact Power Entry Modules

Schurter KFA Compact Power Entry Modules are available in a wide range of models/designs and include an IEC C14 power inlet connector with a 1- or 2-pole fuse holder and EMC filter. The components offer current levels from 1A to 10A at 250VAC according to IEC and UL standards. The series features ENEC and cURus approvals and is suited for applications according to IEC 60950. Special filter versions, M5 and M80, are available for medical devices according to IEC 60601-1. Wiring is done using quick-connect terminals or wire leads. The KFA is compatible with V-Lock cord sets, designed to safeguard against unintentional disconnection of the power.